+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V-15-1C6

Microswitch SNAP ACTION; 15A/250VAC; 0.6A/125VDC; without lever


Manufacturer: OMRON Electronic Components

Manufacturer part number:
V-15-1C6
TME Symbol:
V-15-1C6

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
0.6A / 125V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
15mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
V
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.35x0.8mm
Body dimensions
27.8x15.9x10.3mm
Mechanical durability
50000000 cycles
Operating temperature
-25...105°C
Operating Force
3.92N
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Gross weight7.23 g
Certificates
EAN code4547648599405
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
V-15-1C6
0 in TME stock
Net price for quantities from 1 pcs - 3.14 EURGross price for quantities from 1 pcs - 3.14 EUR
Net price for quantities from 25 pcs - 2.80 EURGross price for quantities from 25 pcs - 2.80 EUR
Net price for quantities from 50 pcs - 2.62 EURGross price for quantities from 50 pcs - 2.62 EUR
Net price for quantities from 100 pcs - 2.47 EURGross price for quantities from 100 pcs - 2.47 EUR
Net price for quantities from 200 pcs - 2.38 EURGross price for quantities from 200 pcs - 2.38 EUR
Net price for quantities from 300 pcs - 2.32 EURGross price for quantities from 300 pcs - 2.32 EUR
Net price for quantities from 500 pcs - 2.26 EURGross price for quantities from 500 pcs - 2.26 EUR
Net price for quantities from 1000 pcs - 2.17 EURGross price for quantities from 1000 pcs - 2.17 EUR
Net price for quantities from 2000 pcs - 2.11 EURGross price for quantities from 2000 pcs - 2.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs