+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V-162-1A5

Microswitch SNAP ACTION; 16A/250VAC; 0.6A/125VDC; with lever


Manufacturer: OMRON Electronic Components

Manufacturer part number:
V-162-1A5
TME Symbol:
V-162-1A5

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
0.6A / 125V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
15mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
V
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
27.8x15.9x10.3mm
Mechanical durability
50000000 cycles
Operating temperature
-25...105°C
Operating Force
1.23N
Lever length
27.5mm
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Gross weight7 g
Certificates
EAN code4536854146701
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
V-162-1A5
0 in TME stock
Net price for quantities from 100 pcs - 2.83 USDGross price for quantities from 100 pcs - 2.83 USD
Net price for quantities from 150 pcs - 2.65 USDGross price for quantities from 150 pcs - 2.65 USD
Net price for quantities from 250 pcs - 2.38 USDGross price for quantities from 250 pcs - 2.38 USD
Net price for quantities from 300 pcs - 2.29 USDGross price for quantities from 300 pcs - 2.29 USD
Net price for quantities from 500 pcs - 2.04 USDGross price for quantities from 500 pcs - 2.04 USD
Net price for quantities from 1000 pcs - 1.89 USDGross price for quantities from 1000 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.