+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V-162-1C26

Microswitch SNAP ACTION; 16A/250VAC; 0.6A/125VDC; with lever


Manufacturer: OMRON Electronic Components

Manufacturer part number:
V-162-1C26
TME Symbol:
V-162-1C26

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
0.6A / 125V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
15mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
V
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
4.75x0.5mm
Body dimensions
27.8x15.9x10.3mm
Mechanical durability
50000000 cycles
Operating temperature
-25...105°C
Operating Force
2.45N
Lever length
27.5mm
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Gross weight6.96 g
Certificates
EAN code4536854146749
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
V-162-1C26
151 in TME stock
Net price for quantities from 1 pcs - 2.35 GBPGross price for quantities from 1 pcs - 2.35 GBP
Net price for quantities from 10 pcs - 2.12 GBPGross price for quantities from 10 pcs - 2.12 GBP
Net price for quantities from 25 pcs - 1.93 GBPGross price for quantities from 25 pcs - 1.93 GBP
Net price for quantities from 50 pcs - 1.81 GBPGross price for quantities from 50 pcs - 1.81 GBP
Net price for quantities from 100 pcs - 1.75 GBPGross price for quantities from 100 pcs - 1.75 GBP
Net price for quantities from 200 pcs - 1.68 GBPGross price for quantities from 200 pcs - 1.68 GBP
Net price for quantities from 300 pcs - 1.65 GBPGross price for quantities from 300 pcs - 1.65 GBP
Net price for quantities from 500 pcs - 1.59 GBPGross price for quantities from 500 pcs - 1.59 GBP
Net price for quantities from 1000 pcs - 1.45 GBPGross price for quantities from 1000 pcs - 1.45 GBP
Net price for quantities from 1500 pcs - 1.31 GBPGross price for quantities from 1500 pcs - 1.31 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs