+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V-162-1C6

Microswitch SNAP ACTION; 16A/250VAC; 0.6A/125VDC; with lever


Manufacturer: OMRON Electronic Components

Manufacturer part number:
V-162-1C6
TME Symbol:
V-162-1C6

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
0.6A / 125V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
15mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
V
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.35x0.8mm
Body dimensions
27.8x15.9x10.3mm
Mechanical durability
50000000 cycles
Operating temperature
-25...105°C
Operating Force
2.45N
Lever length
27.5mm
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Gross weight7.5 g
Certificates
EAN code4536854146770
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
V-162-1C6
0 in TME stock
Net price for quantities from 1 pcs - 2.82 EURGross price for quantities from 1 pcs - 2.82 EUR
Net price for quantities from 10 pcs - 2.60 EURGross price for quantities from 10 pcs - 2.60 EUR
Net price for quantities from 25 pcs - 2.49 EURGross price for quantities from 25 pcs - 2.49 EUR
Net price for quantities from 50 pcs - 2.39 EURGross price for quantities from 50 pcs - 2.39 EUR
Net price for quantities from 100 pcs - 2.17 EURGross price for quantities from 100 pcs - 2.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.