+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V-216-1C6

Microswitch SNAP ACTION; 21A/250VAC; 21A/30VDC; SPDT; ON-(ON)


Manufacturer: OMRON Electronic Components

Manufacturer part number:
V-216-1C6
TME Symbol:
V-216-1C6

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
21A / 250V AC
DC contacts rating @R
21A / 30V DC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Max. contact resistance:
15mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
V
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.35x0.8mm
Body dimensions
27.8x15.9x10.3mm
Mechanical durability
50000000 cycles
Operating temperature
-25...80°C
Operating Force
2.45N
Lever length
25.9mm
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Gross weight8.1 g
Certificates
EAN code4547648322782
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
V-216-1C6
0 in TME stock
Net price for quantities from 100 pcs - 4.19 EURGross price for quantities from 100 pcs - 4.19 EUR
Net price for quantities from 200 pcs - 4.01 EURGross price for quantities from 200 pcs - 4.01 EUR
Net price for quantities from 300 pcs - 3.91 EURGross price for quantities from 300 pcs - 3.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.