+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V12ZA05P

Varistor: metal-oxide; THT; 6VAC; 8VDC; 12.5V; 50A; Ø: 5mm; Ø5mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V12ZA05P
TME Symbol:
V12ZA05P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
6V AC, 8V DC
Varistor voltage
12.5V
Varistor max current 8/20µs
50A
Terminal pitch
6mm
Diameter
5mm
Body dimensions
Ø5mm
Height
5mm
Operating temperature
-55...85°C
Energy 2 ms
140mJ
Number of terminals
2
Gross weight2 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V12ZA05P
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 4 500.
Multiplicity: 1 500.
Net price for quantities from 4500 pcs - 0.17 EURGross price for quantities from 4500 pcs - 0.17 EUR
Net price for quantities from 6000 pcs - 0.17 EURGross price for quantities from 6000 pcs - 0.17 EUR
Net price for quantities from 9000 pcs - 0.16 EURGross price for quantities from 9000 pcs - 0.16 EUR
Net price for quantities from 15000 pcs - 0.15 EURGross price for quantities from 15000 pcs - 0.15 EUR