+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

V12ZA1P

Varistor: metal-oxide; THT; 6VAC; 8VDC; 12.5V; 100A; Ø: 7mm; Ø7mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V12ZA1P
TME Symbol:
V12ZA1P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
6V AC, 8V DC
Varistor voltage
12.5V
Varistor max current 8/20µs
100A
Terminal pitch
6mm
Diameter
7mm
Body dimensions
Ø7mm
Height
7mm
Energy E10/1000µs
0.6J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V12ZA1P
0 in TME stock
No. of pieces (Multiple of: 1 500)
Minimum order quantity: 1 500.
Multiple of: 1 500.
Net price for quantities from 1500 pcs - 0.11 EURGross price for quantities from 1500 pcs - 0.11 EUR
Net price for quantities from 3000 pcs - 0.11 EURGross price for quantities from 3000 pcs - 0.11 EUR
Net price for quantities from 4500 pcs - 0.11 EURGross price for quantities from 4500 pcs - 0.11 EUR
Net price for quantities from 6000 pcs - 0.10 EURGross price for quantities from 6000 pcs - 0.10 EUR
Net price for quantities from 22500 pcs - 0.09 EURGross price for quantities from 22500 pcs - 0.09 EUR
Net price for quantities from 37500 pcs - 0.09 EURGross price for quantities from 37500 pcs - 0.09 EUR
Net price for quantities from 75000 pcs - 0.09 EURGross price for quantities from 75000 pcs - 0.09 EUR