+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V12ZA2P

Varistor: metal-oxide; THT; 6VAC; 9VDC; 12.5V; 250A; Ø: 10mm; Ø10mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V12ZA2P
TME Symbol:
V12ZA2P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
6V AC, 9V DC
Varistor voltage
12.5V
Varistor max current 8/20µs
250A
Terminal pitch
8.5mm
Diameter
10mm
Body dimensions
Ø10mm
Height
10mm
Operating temperature
-55...85°C
Energy E10/1000µs
1.2J
Number of terminals
2
Gross weight2.02 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V12ZA2P
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 5 000.
Multiple of: 1 000.
Net price for quantities from 5000 pcs - 0.14 EURGross price for quantities from 5000 pcs - 0.14 EUR
Net price for quantities from 6000 pcs - 0.14 EURGross price for quantities from 6000 pcs - 0.14 EUR
Net price for quantities from 8000 pcs - 0.14 EURGross price for quantities from 8000 pcs - 0.14 EUR
Net price for quantities from 10000 pcs - 0.14 EURGross price for quantities from 10000 pcs - 0.14 EUR