+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V202BB60

Varistor: metal-oxide; THT; 2kVAC; 2.5kVDC; 3.3kV; 70kA; 7.5kJ


Manufacturer: LITTELFUSE

Manufacturer part number:
V202BB60
TME Symbol:
V202BB60

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
2kV AC, 2.5kV DC
Varistor voltage
3.3kV
Varistor max current 8/20µs
70kA
Energy E10/1000µs
7.5kJ
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V202BB60
0 in TME stock
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.
Net price for quantities from 4 pcs - 224.96 USDGross price for quantities from 4 pcs - 224.96 USD