+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V250LU2P

Varistor: metal-oxide; THT; 250VAC; 330VDC; 590.5V; 1.2kA; Ø: 7mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V250LU2P
TME Symbol:
V250LU2P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
250V AC, 330V DC
Varistor voltage
590.5V
Varistor max current 8/20µs
1.2kA
Terminal pitch
6mm
Diameter
7mm
Body dimensions
Ø7mm
Height
7mm
Energy E10/1000µs
21J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V250LU2P
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD