+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V25S385P

Varistor: metal-oxide; THT; 385VAC; 505VDC; 620V; 22kA; -55÷85°C


Manufacturer: LITTELFUSE

Manufacturer part number:
V25S385P
TME Symbol:
V25S385P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
385V AC, 505V DC
Varistor voltage
620V
Varistor max current 8/20µs
22kA
Operating temperature
-55...85°C
Energy E10/1000µs
630J
Number of terminals
2
Gross weight10.83 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V25S385P
65 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 5 pcs - 1.82 USDGross price for quantities from 5 pcs - 1.82 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 25 pcs - 1.57 USDGross price for quantities from 25 pcs - 1.57 USD
Net price for quantities from 150 pcs - 1.47 USDGross price for quantities from 150 pcs - 1.47 USD
Packaging method by the manufacturer:Cardboard = 150 pcs