+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V282BB60

Varistor: block; 2.8kVAC; 3.5kVDC; 4.7kV; 44.5x100x95mm; screw

Manufacturer: LITTELFUSE

Manufacturer part number:
V282BB60
TME Symbol:
V282BB60

Specification

Manufacturer
LITTELFUSE
Type of varistor
block
Max. operating voltage
2.8kV AC, 3.5kV DC
Operating temperature
-55...85°C
Varistor voltage
4.7kV
Body dimensions
44.5x100x95mm
Mounting
screw
Capacitance
800pF
Gross weight738.24 g
Certificates
See other products in this category: Block varistors LITTELFUSE,
*
V282BB60
0 in TME stock
Net price for quantities from 4 pcs - 219.00 EURGross price for quantities from 4 pcs - 219.00 EUR
No. of pieces (Multiplicity: 4)