+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

V2DIP2-48

Module: USB; USB; Supply output: 3.3VDC/200mA; DIP Vinculum II


Manufacturer: FTDI

Manufacturer part number:
V2DIP2-48
TME Symbol:
V2DIP2-48

Specification

Manufacturer
FTDI
Type of communications module
USB
Interface
USB
Supply output
3.3V DC/200mA
Kind of module
DIP Vinculum II
Connection
DIP40, USB A x2
Communications modules features
  • debugger module port
  • LED status indicator
  • VNC2-48Q integrated circuit
Supply voltage
  • 5V DC
Gross weight19.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
V2DIP2-48
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 16.00 USDGross price for quantities from 1 pcs - 16.00 USD
Net price for quantities from 5 pcs - 14.41 USDGross price for quantities from 5 pcs - 14.41 USD
Net price for quantities from 25 pcs - 14.35 USDGross price for quantities from 25 pcs - 14.35 USD