+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V320LA40BP

Varistor: metal-oxide; THT; 320VAC; 420VDC; 501V; 6.5kA; Ø20mm; 150J


Manufacturer: LITTELFUSE

Manufacturer part number:
V320LA40BP
TME Symbol:
V320LA40BP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC, 420V DC
Varistor voltage
501V
Varistor max current 8/20µs
6.5kA
Terminal pitch
7.5mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Energy 2 ms
150J
Gross weight4.72 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V320LA40BP
768 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 200 pcs - 0.40 USDGross price for quantities from 200 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.38 USD
Net price for quantities from 400 pcs - 0.36 USDGross price for quantities from 400 pcs - 0.36 USD
Net price for quantities from 800 pcs - 0.32 USDGross price for quantities from 800 pcs - 0.32 USD
Net price for quantities from 1200 pcs - 0.30 USDGross price for quantities from 1200 pcs - 0.30 USD
Net price for quantities from 3600 pcs - 0.24 USDGross price for quantities from 3600 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 400 pcs