+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V33CH8

Varistor: metal-oxide; SMD; 20VAC; 26VDC; 100A; 33V; 2x5.2x8.5mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V33CH8
TME Symbol:
V33CH8

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Max. operating voltage
20V AC, 26V DC
Varistor max current 8/20µs
100A
Varistor voltage
33V
Body dimensions
2x5.2x8.5mm
Operating temperature
-40...125°C
Gross weight0.141 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V33CH8
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 0.56 EURGross price for quantities from 4000 pcs - 0.56 EUR