+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | HAHN | |
Type of transformer | impulse | |
Secondary voltage 1 | 12V | |
Secondary voltage 2 | 5V | |
Application | power supply | |
Body dimensions | 21.5x18x13.8mm | |
Power | 5W | |
Related items | TNY266 |