+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAHN | |
Type of transformer | impulse | |
Secondary voltage 1 | 9V | |
Secondary voltage 2 | 9V | |
Application | power supply | |
Body dimensions | 21.7x22.5x17.1mm | |
Power | 8W | |
Related items | TNY267 |