+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB 1,5/1/6

Transformer: encapsulated; 1.5VA; 230VAC; 6V; 250mA; PCB; IP00; VB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 1,5/1/6
TME Symbol:
VB1.5/1/6

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
1.5VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary winding current 1
0.25A
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
27.8x32.8x24.4mm
Gross weight83.62 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 1,5/1/6
15 in TME stock
Net price for quantities from 1 pcs - 3.89 GBPGross price for quantities from 1 pcs - 3.89 GBP
Net price for quantities from 5 pcs - 3.76 GBPGross price for quantities from 5 pcs - 3.76 GBP
Net price for quantities from 15 pcs - 3.63 GBPGross price for quantities from 15 pcs - 3.63 GBP
Net price for quantities from 30 pcs - 3.50 GBPGross price for quantities from 30 pcs - 3.50 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs