+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB75-S

Suction cup; 78mm; 110cm3; silicone; Number of folds: 1.5


Manufacturer: VMECA

Manufacturer part number:
VB75-S
TME Symbol:
VB75-S

Specification

Manufacturer
VMECA
Type of pneumatic accessories
suction cup
Size
78mm
Volume
110cm3
Suction cup material
silicone
Number of folds
1.5
Gross weight50 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
VB75-S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.79 EURGross price for quantities from 1 pcs - 35.79 EUR
Net price for quantities from 10 pcs - 33.23 EURGross price for quantities from 10 pcs - 33.23 EUR