+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VC.192/100 B-M16

Knob; Ø: 100mm; Int.thread: M16; 22mm; H: 60mm; duroplast PF


Manufacturer: ELESA+GANTER

Manufacturer part number:
VC.192/100 B-M16
TME Symbol:
VC.192/100B-M16

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
100mm
Internal thread
M16
Thread length
22mm
Height
60mm
Body material
duroplast PF
Body colour
black gloss
Boss material
brass
Manufacturer series
VC.192-B
Operating temperature
-20...110°C
Gross weight244.3 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VC.192/100 B-M16
0 in TME stock
Net price for quantities from 1 pcs - 21.36 USDGross price for quantities from 1 pcs - 21.36 USD
Net price for quantities from 10 pcs - 17.32 USDGross price for quantities from 10 pcs - 17.32 USD
Net price for quantities from 50 pcs - 15.66 USDGross price for quantities from 50 pcs - 15.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.