+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VC 3,2/2/6

Transformer: encapsulated; 3.2VA; 230VAC; 6V; 6V; 267mA; 267mA; IP00

NEW

Manufacturer: BLOCK

Manufacturer part number:
VC 3,2/2/6
TME Symbol:
VC3.2/2/6

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
3.2VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary voltage 2
6V
Secondary winding current 1
267mA
Secondary winding current 2
267mA
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VC
Insulation class
B
Body dimensions
35x41x28.1mm
Gross weight150 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VC 3,2/2/6
0 in TME stock
Net price for quantities from 1 pcs - 5.12 GBPGross price for quantities from 1 pcs - 5.12 GBP
Net price for quantities from 5 pcs - 4.95 GBPGross price for quantities from 5 pcs - 4.95 GBP
Net price for quantities from 10 pcs - 4.78 GBPGross price for quantities from 10 pcs - 4.78 GBP
Net price for quantities from 20 pcs - 4.61 GBPGross price for quantities from 20 pcs - 4.61 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.