+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | VGA amplifier | |
Bandwidth | 35MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 4...5.5V DC | |
Case | SO8 | |
Operating temperature | -40...85°C | |
Slew rate | 350V/μs | |
Integrated circuit features | programmable gain | |
Input offset voltage | 0.3mV | |
Kind of package | tube | |
Input offset current | 700nA | |
Manufacturer standard package | 75pcs. |