+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VDRIVE2

Module: USB; Vinculum; 5VDC; 41.3x41.8x20.5mm; on panel


Manufacturer: FTDI

Manufacturer part number:
VDRIVE2
TME Symbol:
VDRIVE2

Specification

Manufacturer
FTDI
Type of communications module
USB
Kind of module
Vinculum
Dimensions
41.3x41.8x20.5mm
Mounting
on panel
Communications modules features
  • free firmware can be upgraded via UART or from flash drive
  • interface type (UART, SPI) selection via jumper
  • LED status indicator
Supply voltage
  • 5V DC
Gross weight29.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
VDRIVE2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 23.63 EURGross price for quantities from 1 pcs - 23.63 EUR
Net price for quantities from 10 pcs - 21.50 EURGross price for quantities from 10 pcs - 21.50 EUR
Net price for quantities from 50 pcs - 19.90 EURGross price for quantities from 50 pcs - 19.90 EUR
Packaging method by the manufacturer:Cardboard = 50 pcs