+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTBB3

Board: universal; prototyping,solderless; W: 55mm; L: 82mm; 3A; 30V


Manufacturer: VELLEMAN

Manufacturer part number:
VTBB3
TME Symbol:
VEL-VTBB3

Specification

Manufacturer
VELLEMAN
Type of board
universal
Board variant
prototyping, solderless
Material
ABS
Width
55mm
Length
82mm
Number of contacts points
400
Current rating
3A
Rated voltage
30V
Gross weight45.9 g
See other products in this category: Universal PCBs VELLEMAN,
*
VTBB3
285 in TME stock
Net price for quantities from 1 pcs - 3.20 EURGross price for quantities from 1 pcs - 3.20 EUR
Net price for quantities from 3 pcs - 3.04 EURGross price for quantities from 3 pcs - 3.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.