+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VGO36-16IO7

Bridge rectifier: half-controlled; Urmax: 1.6kV; If: 36A; Igt: 65mA


Manufacturer: IXYS

Manufacturer part number:
VGO36-16IO7
TME Symbol:
VGO36-16IO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
half-controlled
Max. off-state voltage
1.6kV
Load current
36A
Max. forward impulse current
280A
Gate current
65mA
Electrical mounting
THT
Mechanical mounting
screw
Version
module
Case
ECO-PAC 1
Leads
wire Ø 0.75mm
Gross weight17.21 g
Certificates
See other products in this category: Single phase controlled bridge rectif. IXYS,
*
VGO36-16IO7
14 in TME stock
Net price for quantities from 1 pcs - 21.12 USDGross price for quantities from 1 pcs - 21.12 USD
Net price for quantities from 3 pcs - 19.43 USDGross price for quantities from 3 pcs - 19.43 USD
Net price for quantities from 5 pcs - 18.22 USDGross price for quantities from 5 pcs - 18.22 USD
Net price for quantities from 10 pcs - 17.40 USDGross price for quantities from 10 pcs - 17.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs