+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VHF25-08IO7

Bridge rectifier: half-controlled; Urmax: 800V; If: 32A; Ifsm: 180A


Manufacturer: IXYS

Manufacturer part number:
VHF25-08IO7
TME Symbol:
VHF25-08IO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
half-controlled
Max. off-state voltage
0.8kV
Load current
32A
Max. forward impulse current
180A
Gate current
25/50mA
Electrical mounting
THT
Mechanical mounting
screw
Version
module
Case
ECO-PAC 1
Leads
wire Ø 0.75mm
Features of semiconductor devices
freewheelling diode
Gross weight17.05 g
Certificates
See other products in this category: Single phase controlled bridge rectif. IXYS,
*
VHF25-08IO7
5 in TME stock
Net price for quantities from 1 pcs - 14.30 GBPGross price for quantities from 1 pcs - 14.30 GBP
Net price for quantities from 3 pcs - 12.68 GBPGross price for quantities from 3 pcs - 12.68 GBP
Net price for quantities from 10 pcs - 11.39 GBPGross price for quantities from 10 pcs - 11.39 GBP
Net price for quantities from 25 pcs - 10.54 GBPGross price for quantities from 25 pcs - 10.54 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs