+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VIPER12ADIP-E

IC: driver; buck,buck-boost,flyback; DIP8; 0.4A; 730V; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
VIPER12ADIP-E
TME Symbol:
VIPER12ADIP-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
buck, buck-boost, flyback
Kind of integrated circuit
AC/DC switcher, PWM controller
Case
DIP8
Output current
0.4A
Output voltage
730V
Number of channels
1
Mounting
THT
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
7...38V DC
Frequency
54...66kHz
Kind of package
tube
Supply voltage
  • 13...38V
Gross weight0.496 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
VIPER12ADIP-E
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.84 EURGross price for quantities from 1 pcs - 0.84 EUR
Net price for quantities from 5 pcs - 0.70 EURGross price for quantities from 5 pcs - 0.70 EUR
Net price for quantities from 10 pcs - 0.65 EURGross price for quantities from 10 pcs - 0.65 EUR
Net price for quantities from 25 pcs - 0.59 EURGross price for quantities from 25 pcs - 0.59 EUR
Net price for quantities from 50 pcs - 0.55 EURGross price for quantities from 50 pcs - 0.55 EUR
Net price for quantities from 100 pcs - 0.51 EURGross price for quantities from 100 pcs - 0.51 EUR
Net price for quantities from 250 pcs - 0.48 EURGross price for quantities from 250 pcs - 0.48 EUR
Net price for quantities from 500 pcs - 0.46 EURGross price for quantities from 500 pcs - 0.46 EUR
Packaging method by the manufacturer:
Tube = 50 pcs