+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VIPER22ADIP-E

IC: driver; flyback; PWM controller; DIP8; 0.7A; 730V; Ch: 1; 7÷38VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
VIPER22ADIP-E
TME Symbol:
VIPER22ADIP-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
flyback
Kind of integrated circuit
PWM controller
Case
DIP8
Output current
0.7A
Output voltage
730V
Number of channels
1
Mounting
THT
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
7...38V DC
Frequency
54...66kHz
Kind of package
tube
Supply voltage
  • 13...38V
Gross weight0.49 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
VIPER22ADIP-E
782 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.90 EURGross price for quantities from 1 pcs - 0.90 EUR
Net price for quantities from 3 pcs - 0.86 EURGross price for quantities from 3 pcs - 0.86 EUR
Net price for quantities from 5 pcs - 0.85 EURGross price for quantities from 5 pcs - 0.85 EUR
Packaging method by the manufacturer:Tube = 50 pcs