+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VIPER22AS-E

IC: driver; flyback; PWM controller; SO8; 0.7A; 730V; Ch: 1; 7÷38VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
VIPER22AS-E
TME Symbol:
VIPER22AS-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
flyback
Kind of integrated circuit
PWM controller
Case
SO8
Output current
0.7A
Output voltage
730V
Number of channels
1
Mounting
SMD
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
7...38V DC
Frequency
54...66kHz
Kind of package
tube
Supply voltage
  • 8...38V
Gross weight0.077 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
VIPER22AS-E
68 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.85 EURGross price for quantities from 1 pcs - 1.85 EUR
Net price for quantities from 5 pcs - 1.63 EURGross price for quantities from 5 pcs - 1.63 EUR
Net price for quantities from 10 pcs - 1.50 EURGross price for quantities from 10 pcs - 1.50 EUR
Net price for quantities from 25 pcs - 1.43 EURGross price for quantities from 25 pcs - 1.43 EUR
Packaging method by the manufacturer:
Tube = 100 pcs