+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VIPER28LN

IC: driver; flyback; PWM controller; DIP7; 3A; 800V; Ch: 1; 54÷66kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
VIPER28LN
TME Symbol:
VIPER28LN

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
flyback
Kind of integrated circuit
PWM controller
Case
DIP7
Output current
3A
Output voltage
800V
Number of channels
1
Mounting
THT
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
7.5...23.5V DC
Frequency
54...66kHz
Kind of package
tube
Duty cycle factor
0...80%
Supply voltage
  • 13...23.5V
Gross weight0.46 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
VIPER28LN
224 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.92 GBPGross price for quantities from 1 pcs - 1.92 GBP
Net price for quantities from 10 pcs - 1.44 GBPGross price for quantities from 10 pcs - 1.44 GBP
Net price for quantities from 25 pcs - 1.28 GBPGross price for quantities from 25 pcs - 1.28 GBP
Net price for quantities from 50 pcs - 1.21 GBPGross price for quantities from 50 pcs - 1.21 GBP
Net price for quantities from 100 pcs - 1.15 GBPGross price for quantities from 100 pcs - 1.15 GBP
Net price for quantities from 500 pcs - 1.07 GBPGross price for quantities from 500 pcs - 1.07 GBP
Packaging method by the manufacturer:Tube = 50 pcs