+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VIPER53DIP-E

IC: driver; flyback; PWM controller; DIP8; 2A; 620V; Ch: 1; 7.5÷19VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
VIPER53DIP-E
TME Symbol:
VIPER53DIP-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
flyback
Kind of integrated circuit
PWM controller
Case
DIP8
Output current
2A
Output voltage
620V
Number of channels
1
Mounting
THT
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
7.5...19V DC
Frequency
93...300kHz
Kind of package
tube
Supply voltage
  • 10.2...19V
Gross weight0.498 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
VIPER53DIP-E
96 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.18 EURGross price for quantities from 1 pcs - 2.18 EUR
Net price for quantities from 2 pcs - 2.11 EURGross price for quantities from 2 pcs - 2.11 EUR
Net price for quantities from 10 pcs - 1.79 EURGross price for quantities from 10 pcs - 1.79 EUR
Net price for quantities from 25 pcs - 1.72 EURGross price for quantities from 25 pcs - 1.72 EUR
Packaging method by the manufacturer:Tube = 50 pcs