+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VISIONDK-RT

ARM NXP; 9÷12VDC; VisionSOM


Manufacturer: SOMLABS

Manufacturer part number:
VISIONDK-RT
TME Symbol:
VISIONDK-RT

Specification

Manufacturer
SOMLABS
Type of development kit
ARM NXP
Trade name
VisionSOM
Supply voltage
  • 9...12V DC
Gross weight357.2 g
Certificates
See other products in this category: Single board computers SOMLABS,
*
VISIONDK-RT
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 121.54 EURGross price for quantities from 1 pcs - 121.54 EUR