+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK030F28

Cable: for sensors; PIN: 5; 0.3m; plug; PUR; IP67; automatics


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK030F28
TME Symbol:
VK030F28

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors
Number of pins
5
Cable length
0.3m
Connector
plug
Insulator material
PUR
IP rating
IP67
Application of connection lead
automatics
Insulation colour
black
Cable/adapter structure
  • M12 female straight
  • M12 male straight
Gross weight100 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK030F28
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.00 USDGross price for quantities from 1 pcs - 23.00 USD