+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VK100F21

Cable: for sensors; PIN: 4; M12 male straight,M12 female angled


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK100F21
TME Symbol:
VK100F21

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors
Number of pins
4
Cable length
1m
Connector
plug
Max. operating voltage
240V DC
Insulator material
PUR
IP rating
IP67
Application of connection lead
automatics
Insulation colour
black
Operating temperature
-25...80°C
Cable/adapter structure
  • M12 female angled
  • M12 male straight
Gross weight60 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK100F21
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.59 EURGross price for quantities from 1 pcs - 16.59 EUR