+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK200225

Cable: for sensors/automation; PIN: 3; M12 female; straight; 2m

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK200225
TME Symbol:
VK200225

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
3
Cable/adapter structure
M12 female
Connector variant
straight
Cable length
2m
Connector
plug
Max. operating voltage
24V DC
Max. operating current
4A
Manufacturer series
VK
Insulator material
PUR
IP rating
IP67
Wire colour
black
Indication
LED
Operating temperature
-30...90°C
Gross weight60 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VK200225
0 in TME stock
Net price for quantities from 1 pcs - 19.94 EURGross price for quantities from 1 pcs - 19.94 EUR
No. of pieces (Multiplicity: 1)