+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK500021

Cable: for sensors; PIN: 3; M12 female; angled; 5m; plug; 250VDC; 4A


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK500021
TME Symbol:
VK500021

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors
Number of pins
3
Cable/adapter structure
M12 female
Connector variant
angled
Cable length
5m
Connector
plug
Max. operating voltage
250V DC
Max. operating current
4A
Manufacturer series
VK
Insulator material
PUR
IP rating
IP67
Application of connection lead
automatics
Wire colour
black
Operating temperature
-30...90°C
Gross weight130 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VK500021
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.26 EURGross price for quantities from 1 pcs - 14.26 EUR