+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK501034

Cable: for sensors; PIN: 3; MC female; straight; 5m; plug; 250VDC; 4A


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK501034
TME Symbol:
VK501034

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors
Number of pins
3
Cable/adapter structure
MC female
Connector variant
straight
Cable length
5m
Connector
plug
Max. operating voltage
250V DC
Max. operating current
4A
Manufacturer series
VK
Insulator material
PVC
IP rating
IP67
Application of connection lead
automatics
Wire colour
yellow
Operating temperature
-25...80°C
Gross weight200 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VK501034
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.58 USDGross price for quantities from 1 pcs - 24.58 USD