+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VMO550-01F

Module; single transistor; 100V; 590A; Y3-DCB; Idm: 2.36kA; 2.2kW


Manufacturer: IXYS

Manufacturer part number:
VMO550-01F
TME Symbol:
VMO550-01F

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
100V
Drain current
590A
Case
Y3-DCB
Electrical mounting
FASTON connectors, screw
Polarisation
unipolar
On-state resistance
2.1mΩ
Pulsed drain current
2.36kA
Power dissipation
2.2kW
Technology
HiPerFET™
Kind of channel
enhancement
Gate charge
2µC
Reverse recovery time
300ns
Gate-source voltage
±20V
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight50 g
Certificates
See other products in this category: Transistor modules IXYS,
*
VMO550-01F
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 533.02 USDGross price for quantities from 1 pcs - 533.02 USD
Net price for quantities from 2 pcs - 471.09 USDGross price for quantities from 2 pcs - 471.09 USD
Net price for quantities from 4 pcs - 423.54 USDGross price for quantities from 4 pcs - 423.54 USD