+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VMO60-05F

Module; single transistor; 500V; 60A; TO240AA; Idm: 240A; 590W


Manufacturer: IXYS

Manufacturer part number:
VMO60-05F
TME Symbol:
VMO60-05F

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
500V
Drain current
60A
Case
TO240AA
Electrical mounting
FASTON connectors, screw
Polarisation
unipolar
On-state resistance
65mΩ
Pulsed drain current
240A
Power dissipation
590W
Technology
HiPerFET™
Kind of channel
enhancement
Gate charge
405nC
Reverse recovery time
250ns
Gate-source voltage
±20V
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight50 g
Certificates
See other products in this category: Transistor modules IXYS,
*
VMO60-05F
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 73.71 EURGross price for quantities from 1 pcs - 73.71 EUR
Net price for quantities from 3 pcs - 65.10 EURGross price for quantities from 3 pcs - 65.10 EUR
Net price for quantities from 6 pcs - 58.50 EURGross price for quantities from 6 pcs - 58.50 EUR