+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VN330SP-E

IC: power switch; high-side; 1A; PowerSO10; 10÷36V


Manufacturer: STMicroelectronics

Manufacturer part number:
VN330SP-E
TME Symbol:
VN330SP-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1A
Mounting
SMD
Number of channels
4
Case
PowerSO10
On-state resistance
0.32Ω
Supply voltage
  • 10...36V
Gross weight1.1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VN330SP-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.77 EURGross price for quantities from 1 pcs - 5.77 EUR
Net price for quantities from 10 pcs - 4.56 EURGross price for quantities from 10 pcs - 4.56 EUR
Net price for quantities from 25 pcs - 4.36 EURGross price for quantities from 25 pcs - 4.36 EUR
Packaging method by the manufacturer:Tube = 50 pcs