+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VN330SPTR-E

IC: power switch; high-side; 0.7A; Ch: 4; SMD; PowerSO10; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VN330SPTR-E
TME Symbol:
VN330SPTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.7A
Number of channels
4
Mounting
SMD
Case
PowerSO10
On-state resistance
0.32Ω
Kind of package
reel, tape
Operating temperature
-40...125°C
Supply voltage
  • 10...36V
Gross weight0.025 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VN330SPTR-E
0 in TME stock
No. of pieces (Multiple of: 600)
Minimum order quantity: 600.
Multiple of: 600.
Net price for quantities from 600 pcs - 4.53 EURGross price for quantities from 600 pcs - 4.53 EUR