+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VN5025AJTR-E

IC: power switch; high-side; 28A; PowerSSO12; 4.5÷36V; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VN5025AJTR-E
TME Symbol:
VN5025AJTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
28A
Mounting
SMD
Number of channels
1
Operating temperature
-40...150°C
Case
PowerSSO12
Kind of package
reel, tape
On-state resistance
25mΩ
Application
automotive industry
Supply voltage
  • 4.5...36V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VN5025AJTR-E
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.68 EURGross price for quantities from 2500 pcs - 1.68 EUR