+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VN7140ASTR

IC: power switch; high-side; 12A; SO8; 4÷28V; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VN7140ASTR
TME Symbol:
VN7140ASTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
12A
Mounting
SMD
Number of channels
1
Operating temperature
-40...150°C
Integrated circuit features
MulitSense diagnostic functions
Case
SO8
Kind of package
reel, tape
On-state resistance
0.14Ω
Application
automotive industry
Supply voltage
  • 4...28V
Gross weight0.151 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VN7140ASTR
2031 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Packaging method by the manufacturer:Reel = 2 500 pcs