+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VN750PSTR-E

IC: power switch; high-side; 6A; SO8; 36V; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VN750PSTR-E
TME Symbol:
VN750PSTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
6A
Mounting
SMD
Number of channels
1
Case
SO8
Kind of package
reel, tape
On-state resistance
60mΩ
Supply voltage
  • 36V
Gross weight0.108 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VN750PSTR-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.72 EURGross price for quantities from 1 pcs - 1.72 EUR
Net price for quantities from 10 pcs - 1.28 EURGross price for quantities from 10 pcs - 1.28 EUR
Net price for quantities from 25 pcs - 1.17 EURGross price for quantities from 25 pcs - 1.17 EUR
Net price for quantities from 50 pcs - 1.12 EURGross price for quantities from 50 pcs - 1.12 EUR
Net price for quantities from 100 pcs - 1.08 EURGross price for quantities from 100 pcs - 1.08 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs