+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VN808CM-E

IC: power switch; high-side; 0.7A; Ch: 8; SMD; PowerSO36; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
VN808CM-E
TME Symbol:
VN808CM-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.7A
Number of channels
8
Mounting
SMD
Case
PowerSO36
On-state resistance
0.28Ω
Kind of package
tube
Operating temperature
-40...125°C
Supply voltage
  • 10.5...45V
Gross weight1.975 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VN808CM-E
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.75 EURGross price for quantities from 1 pcs - 6.75 EUR
Packaging method by the manufacturer:
Tube = 31 pcs