+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VN820B5TR-E

IC: power switch; high-side; 9A; P2PAK; 5.5÷36V; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VN820B5TR-E
TME Symbol:
VN820B5TR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
9A
Mounting
SMD
Number of channels
1
Case
P2PAK
Kind of package
reel, tape
On-state resistance
40mΩ
Supply voltage
  • 5.5...36V
Gross weight1.583 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VN820B5TR-E
852 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.53 EURGross price for quantities from 1 pcs - 2.53 EUR
Net price for quantities from 10 pcs - 1.94 EURGross price for quantities from 10 pcs - 1.94 EUR
Net price for quantities from 25 pcs - 1.86 EURGross price for quantities from 25 pcs - 1.86 EUR
Packaging method by the manufacturer:Reel = 1 000 pcs