+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VNB35NV04-E

IC: power switch; low-side; 30A; Ch: 1; SMD; D2PAK; tube; -40÷150°C

Manufacturer: STMicroelectronics

Manufacturer part number:
VNB35NV04-E
TME Symbol:
VNB35NV04-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
30A
Number of channels
1
Mounting
SMD
Case
D2PAK
On-state resistance
24mΩ
Kind of package
tube
Operating temperature
-40...150°C
Output voltage
45V
Gross weight1.442 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics
*
VNB35NV04-E
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 50 pcs