+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VNB35NV04TR-E

IC: power switch; low-side; 30A; Ch: 1; SMD; D2PAK


Manufacturer: STMicroelectronics

Manufacturer part number:
VNB35NV04TR-E
TME Symbol:
VNB35NV04TR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
30A
Number of channels
1
Mounting
SMD
Case
D2PAK
On-state resistance
13mΩ
Output voltage
36V
Gross weight1.664 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VNB35NV04TR-E
711 in TME stock
Net price for quantities from 1 pcs - 4.39 EURGross price for quantities from 1 pcs - 4.39 EUR
Net price for quantities from 10 pcs - 3.07 EURGross price for quantities from 10 pcs - 3.07 EUR
Net price for quantities from 25 pcs - 2.88 EURGross price for quantities from 25 pcs - 2.88 EUR
Net price for quantities from 50 pcs - 2.74 EURGross price for quantities from 50 pcs - 2.74 EUR
Net price for quantities from 100 pcs - 2.62 EURGross price for quantities from 100 pcs - 2.62 EUR
Net price for quantities from 150 pcs - 2.56 EURGross price for quantities from 150 pcs - 2.56 EUR
Net price for quantities from 250 pcs - 2.49 EURGross price for quantities from 250 pcs - 2.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs