+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VND5050AJTR-E

IC: power switch; high-side; 18A; Ch: 2; SMD; PowerSSO12; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VND5050AJTR-E
TME Symbol:
VND5050AJTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
18A
Number of channels
2
Mounting
SMD
Case
PowerSSO12
On-state resistance
50mΩ
Kind of package
reel, tape
Supply voltage
  • 4.5...36V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VND5050AJTR-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 5 pcs - 2.50 USDGross price for quantities from 5 pcs - 2.50 USD
Net price for quantities from 10 pcs - 2.42 USDGross price for quantities from 10 pcs - 2.42 USD