+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VND5050JTR-E

IC: power switch; high-side; 18A; PowerSSO12; 4.5÷36V; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VND5050JTR-E
TME Symbol:
VND5050JTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
18A
Mounting
SMD
Number of channels
2
Case
PowerSSO12
Kind of package
reel, tape
On-state resistance
50mΩ
Supply voltage
  • 4.5...36V
Gross weight0.165 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VND5050JTR-E
2329 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.05 GBPGross price for quantities from 1 pcs - 2.05 GBP
Net price for quantities from 2 pcs - 1.92 GBPGross price for quantities from 2 pcs - 1.92 GBP
Net price for quantities from 10 pcs - 1.66 GBPGross price for quantities from 10 pcs - 1.66 GBP
Net price for quantities from 25 pcs - 1.55 GBPGross price for quantities from 25 pcs - 1.55 GBP
Net price for quantities from 50 pcs - 1.50 GBPGross price for quantities from 50 pcs - 1.50 GBP
Net price for quantities from 100 pcs - 1.45 GBPGross price for quantities from 100 pcs - 1.45 GBP
Net price for quantities from 250 pcs - 1.39 GBPGross price for quantities from 250 pcs - 1.39 GBP
Packaging method by the manufacturer:Reel = 2 500 pcs